Add To Favorites
Product Overview
Digi-Key Part Number 255-2565-1-ND
Quantity Available 3.228
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

AXK5F40547YG

Description CONN SOCKET P5KF .5MM 40POS SMD
Expanded Description 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2mm, 2.5mm
Height Above Board 0.073" (1.85mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-2565-1

13:22:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,27700 22,77
25 2,13680 53,42
50 2,04400 102,20
100 1,95110 195,11
250 1,76528 441,32
500 1,62590 812,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2565-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,26694
  • Digi-Reel® ? : 255-2565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.228 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback