Add To Favorites
Product Overview
Digi-Key Part Number 255-2570-1-ND
Quantity Available 3.344
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5F24347YG

Description CONN SOCKET P5KF .5MM 24POS SMD
Expanded Description 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 24
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-2570-1

00:07:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,52600 15,26
25 1,43280 35,82
50 1,37040 68,52
100 1,30810 130,81
250 1,18356 295,89
500 1,09010 545,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2570-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,84942
  • Digi-Reel® ? : 255-2570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.344 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback