Add To Favorites
Product Overview
Digi-Key Part Number 255-5264-ND
Quantity Available 1.084
Can ship immediately
Manufacturer

Manufacturer Part Number

AXG8340J4A

Description CONN HEADER .35MM 34POS PWR TERM
Expanded Description 36 (34 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A35US-J Series Data Sheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A35US
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 36 (34 + 2 Power)
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.018" (0.47mm)
 
Mating Products
Additional Resources
Standard Package ? 500
Other Names 255-5264

15:16:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,28500 42,85
25 3,92760 98,19
50 3,74900 187,45
100 3,57050 357,05
250 3,12416 781,04
500 3,03488 1.517,44
1.000 2,58858 2.588,58
2.500 2,41006 6.025,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback