Add To Favorites
Product Overview
Digi-Key Part Number 255-3135-1-ND
Quantity Available 3.658
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

AXE660224

Description CONN HEADER .4MM 60 POS SMD
Expanded Description 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Video File Wearable Components Solutions
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1mm
Height Above Board 0.026" (0.65mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-3135-1

21:37:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 3,36400 33,64
25 3,08440 77,11
50 2,94400 147,20
100 2,80370 280,37
250 2,45324 613,31
500 2,38312 1.191,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3135-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,84788
  • Digi-Reel® ? : 255-3135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.658 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback