Add To Favorites
Product Overview
Digi-Key Part Number 255-4250-1-ND
Quantity Available 1.621
Can ship immediately
Manufacturer

Manufacturer Part Number

AXE650224

Description CONN HEADER .4MM 50 POS SMD
Expanded Description 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Video File Wearable Components Solutions
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1mm
Height Above Board 0.026" (0.65mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-4250-1
255-4250-5
255-4250-5-ND

13:12:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 3,11500 31,15
25 2,85560 71,39
50 2,72580 136,29
100 2,59600 259,60
250 2,27148 567,87
500 2,20660 1.103,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-4250-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,71100
  • Digi-Reel® ? : 255-4250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback