Add To Favorites
Product Overview
Digi-Key Part Number 255-3196-1-ND
Quantity Available 2.260
Can ship immediately
Manufacturer

Manufacturer Part Number

AXE550124

Description CONN SOCKET .4MM 50 POS SMD
Expanded Description 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm, 1mm
Height Above Board 0.030" (0.75mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3196-1

06:20:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 3,06500 30,65
25 2,81000 70,25
50 2,68220 134,11
100 2,55450 255,45
250 2,23516 558,79
500 2,17130 1.085,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3196-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,68362
  • Digi-Reel® ? : 255-3196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.260 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 255-5526-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,33000
  • Tape & Reel (TR) ? : AXE550127-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,73035
Send Feedback