Add To Favorites
Product Overview
Digi-Key Part Number 255-4245-5-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

AQW227NS

Description RELAY OPTO DPST 40MA 200V 8-SOP
Expanded Description Solid State Relay DPST (2 Form A) 8-SOP (0.173", 4.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AQW22xNS
Other Related Documents AQx REACH Cert of Compliance
How to Read Date Codes
Mfg Application Notes Working with Optically-Isolated Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQW
Packaging ? Tube ?
Part Status Active
Circuit DPST (2 Form A)
Output Type AC, DC (RF)
On-State Resistance (Max) 50 Ohm
Load Current 40mA
Voltage - Input 1.25VDC
Voltage - Load 0 ~ 200 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SOP (0.173", 4.40mm)
Supplier Device Package 8-SOP
Relay Type Relay
 
Additional Resources
Standard Package ? 100
Other Names 255-4245-5

16:46:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,18000 10,18
10 9,54500 95,45
25 8,48480 212,12
50 8,06040 403,02
100 7,63620 763,62
250 6,78772 1.696,93
500 6,36348 3.181,74
1.000 5,93924 5.939,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback