Add To Favorites
Product Overview
Digi-Key Part Number 255-3763-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AQC1AD1-24VDC

Description MOD DC OUTPUT 60VDC 24VDC-IN
Expanded Description Solid State Relay SPST-NO (1 Form A) Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AQ-C Relays
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Design Resources PhotoMOS Schematic & Wiring Diagrams
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series AQ-C
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type DC
On-State Resistance (Max) -
Load Current 1A
Voltage - Input 21.6 ~ 26.4VDC
Voltage - Load 3 ~ 60 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case Module
Supplier Device Package -
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3763
AQC1AD1-24VDC-ND
AQC1AD124VDC

19:39:23 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,08000 10,08
10 9,45300 94,53
25 8,40240 210,06
50 7,98220 399,11
100 7,56220 756,22
250 6,72192 1.680,48
500 6,30180 3.150,90
1.000 5,88168 5.881,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback