Add To Favorites
Product Overview
Digi-Key Part Number 255-2622-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AGQ2604H

Description RELAY TELECOM DPDT 2A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets AGQ Series Datasheet
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Featured Product Signal Relays
PCN Design/Specification AGQ Series Increase Capacity 18/Jul/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series AGQ
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 22.2mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 3.6 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 100 mW
Coil Resistance 202.5 Ohms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-2622

08:44:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,31000 5,31
10 4,97900 49,79
25 4,42520 110,63
50 4,20400 210,20
100 3,98270 398,27
250 3,54020 885,05
500 3,31894 1.659,47
1.000 3,09768 3.097,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback