Add To Favorites
Product Overview
Digi-Key Part Number 255-2619-ND
Quantity Available 143
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

AGQ26003

Description RELAY TELECOM DPDT 2A 3V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets AGQ Series Datasheet
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
PCN Design/Specification AGQ Series Increase Capacity 18/Jul/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series AGQ
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 33,3mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 2.4 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 100 mW
Coil Resistance 90 Ohms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-2619

14:26:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 5,37
10 5,03400 50,34
25 4,47440 111,86
50 4,25080 212,54
100 4,02710 402,71
250 3,57964 894,91
500 3,35592 1.677,96
1.000 3,13219 3.132,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback