Add To Favorites
Product Overview
Digi-Key Part Number 255-2094-1-ND
Quantity Available 1.742
Can ship immediately
Manufacturer

Manufacturer Part Number

AGQ210A4HZ

Description RELAY TELECOM DPDT 2A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AGQ Series Datasheet
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Featured Product Signal Relays
PCN Design/Specification AGQ Series Increase Capacity 18/Jul/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series AGQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 22.2mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 100 mW
Coil Resistance 202.5 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2094-1

23:28:37 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 4,56
10 4,27500 42,75
25 3,79960 94,99
50 3,60980 180,49
100 3,41980 341,98
250 3,03980 759,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2094-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 2,59074
  • Tube ? : 255-2618-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,28160
Send Feedback