Add To Favorites
Product Overview
Digi-Key Part Number 255-2043-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ABV1216619

Description SWITCH SNAP ACTION SPDT 3A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ABV Type
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series ABV
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Solder, Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 180gf
Release Force 20gf
Pretravel 0.125" (3.2mm)
Ingress Protection IP50 - Dust Protected
Differential Travel 0.047" (1.2mm)
Features -
Overtravel 0.047" (1.2mm)
Operating Position 0.815" (20.7mm)
Mechanical Life 5,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 255-2043
ABV1216619-ND

21:14:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,07000 6,07
10 4,85200 48,52
25 4,60960 115,24
50 4,48840 224,42
100 3,88170 388,17
250 3,63912 909,78
500 3,45718 1.728,59
1.000 3,33586 3.335,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback