Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P139-ND
Quantity Available 3.517
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Pin, 4.2mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BR425, BR435 Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product BR Series Lithium Primary Pin Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series BR435
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Pin, 4.2mm
Voltage - Rated 3V
Capacity 50mAh
Size / Dimension 0.17" Dia x 1.41" H (4.2mm x 35.9mm)
Termination Style PC Pin
Discharge Rate 1mA
Weight 0.85g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 1800
You May Also Be Interested In:
Additional Resources
Standard Package ? 300
Other Names BR-435

20:13:59 10/27/2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,81500 28,15
50 2,50220 125,11
100 2,18940 218,94
250 2,00172 500,43
500 1,87662 938,31
1.800 1,67013 3.006,24
3.600 1,54867 5.575,20
5.000 1,51830 7.591,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback