Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P654-ND
Quantity Available 1.543
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 23.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BR-2330/F3N Tab Configuration
BR Series, Coin Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series BR2330
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 255mAh
Size / Dimension 0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style SMD (SMT) Tab
Discharge Rate 30µA
Weight 3.2g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 400
You May Also Be Interested In:
Additional Resources
Standard Package ? 400
Other Names BR2330F3N

08:27:48 10/21/2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,76200 17,62
50 1,56620 78,31
100 1,37050 137,05
400 1,25300 501,20
800 1,17469 939,75
1.200 1,04543 1.254,51
2.800 0,96939 2.714,30
5.000 0,95039 4.751,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback