Add To Favorites
Product Overview
Digi-Key Part Number 475-2799-1-ND
Quantity Available 6.900
Can ship immediately
Manufacturer

Manufacturer Part Number

LY T686-S1T1-26-Z

Description LED YELLOW CLEAR 2PLCC SMD
Expanded Description Yellow 587nm LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LY T686
Catalog Page 2645 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 267.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 475-2799-1

19:33:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24200 2,42
25 0,19760 4,94
100 0,15810 15,81
250 0,13336 33,34
500 0,11360 56,80
1.000 0,08891 88,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2799-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07484
  • Digi-Reel® ? : 475-2799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback