Add To Favorites
Product Overview
Digi-Key Part Number 475-2674-1-ND
Quantity Available 5.094
Can ship immediately
Manufacturer

Manufacturer Part Number

LY E65B-BACA-26-1-Z

Description LED YELLOW CLEAR 4PLCC SMD
Expanded Description Yellow 587nm LED Indication - Discrete 2.2V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LY E65B
Catalog Page 2647 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2675mcd
Lens Style/Size Round with Domed Top, 2.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 594nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.50mm
 
Additional Resources
Standard Package ? 1
Other Names 475-2674-1

17:24:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32400 3,24
25 0,26960 6,74
100 0,23220 23,22
250 0,20732 51,83
500 0,17830 89,15
1.000 0,13821 138,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2674-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12565
  • Digi-Reel® ? : 475-2674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.094 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback