Add To Favorites
Product Overview
Digi-Key Part Number 475-1189-1-ND
Quantity Available 2.358
Can ship immediately
Manufacturer

Manufacturer Part Number

LY E65B-AABB-26-1-Z

Description LED YELLOW CLEAR 4PLCC SMD
Expanded Description Yellow 587nm LED Indication - Discrete 2.2V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LY E65B
Catalog Page 2647 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1960mcd
Lens Style/Size Round with Domed Top, 2.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 594nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.50mm
 
Additional Resources
Standard Package ? 1
Other Names 475-1189-1

09:38:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,30500 3,05
25 0,25400 6,35
100 0,21900 21,90
250 0,19552 48,88
500 0,16816 84,08
1.000 0,13036 130,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1189-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11851
  • Digi-Reel® ? : 475-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback