Add To Favorites
Product Overview
Digi-Key Part Number 475-1187-1-ND
Quantity Available 7.919
Can ship immediately
Manufacturer

Manufacturer Part Number

LW E67C-T1V2-5K8L-1-Z

Description LED COOL WHITE DIFF 4PLCC SMD
Expanded Description White, Cool LED Indication - Discrete 3.4V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LW E67C
Catalog Page 2647 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 700mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1187-1

03:57:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,43200 4,32
25 0,35840 8,96
100 0,30910 30,91
250 0,27196 67,99
500 0,23486 117,43
1.000 0,20603 206,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1187-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,18731
  • Digi-Reel® ? : 475-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback