Add To Favorites
Product Overview
Digi-Key Part Number 475-2677-1-ND
Quantity Available 1.388
Can ship immediately
Manufacturer

Manufacturer Part Number

LT A673-Q1R2-25-Z

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 529nm LED Indication - Discrete 3V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LT A673
Catalog Page 2649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 125.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 529nm
Wavelength - Peak 527nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2677-1

13:57:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,81400 8,14
25 0,67400 16,85
100 0,58110 58,11
250 0,51140 127,85
500 0,44166 220,83
1.000 0,34868 348,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2677-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,29584
  • Digi-Reel® ? : 475-2677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback