Add To Favorites
Product Overview
Digi-Key Part Number 475-3125-1-ND
Quantity Available 19.582
Can ship immediately
Manufacturer

Manufacturer Part Number

LS T670-J1K2-1-Z

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red 628nm LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LS T670
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7.85mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 628nm
Wavelength - Peak 635nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
475-2516-1-ND LS T67K-J1L2-1-Z OSRAM Opto Semiconductors Inc. Cut Tape (CT) ? 6.809 - Immediate
0,35000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:25:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,21000 2,10
25 0,17160 4,29
100 0,13720 13,72
250 0,11576 28,94
500 0,09860 49,30
1.000 0,07717 77,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3125-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,07015
  • Digi-Reel® ? : 475-3125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback