Add To Favorites
Product Overview
Digi-Key Part Number 475-3077-1-ND
Quantity Available 2.555
Can ship immediately
Manufacturer

Manufacturer Part Number

LR CPDP-JSJU-1

Description LED OSLON 625NM RED SMD
Expanded Description LED Lighting Color OSLON SSL® 150 Red 631nm (620nm ~ 632nm) 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LR CPDP
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON SSL® 150
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 631nm (620nm ~ 632nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test 85 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 64 lm (56 lm ~ 71 lm)
Temperature - Test 25°C
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.062" (1.58mm)
Thermal Resistance of Package 9.6°C/W
 
Associated Product
  • Photo Not Available
  • 804087
  • Bergquist
  • BRD STAR LED IMS OSRAM OSLAN SMD
  • Unit Price 0,63484
  • 804087B-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3077-1

19:43:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05
10 1,82000 18,20
25 1,34960 33,74
100 1,17360 117,36
250 1,05632 264,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3077-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,85357
  • Digi-Reel® ? : 475-3077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback