Add To Favorites
Product Overview
Digi-Key Part Number 475-1152-1-ND
Quantity Available 1.120
Can ship immediately
Manufacturer

Manufacturer Part Number

LO M676-Q2S1-24-Z

Description LED ORANGE CLEAR 2SMD
Expanded Description Orange 606nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LO M676
Catalog Page 2648 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 157mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1152-1

08:17:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23800 2,38
25 0,20560 5,14
100 0,15830 15,83
250 0,12860 32,15
500 0,09498 47,49
1.000 0,07915 79,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1152-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06476
  • Digi-Reel® ? : 475-1152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback