Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-2734-1-ND
Quantity Available 3.532
Can ship immediately
Manufacturer

Manufacturer Part Number

LG T770-L1M2-1-Z

Description LED GREEN 570NM 2SMD ZBEND
Expanded Description Green 570nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LG T770
Catalog Page 2647 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 19.6mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 475-2734-1

02:49:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26800 2,68
25 0,21880 5,47
100 0,17490 17,49
250 0,14756 36,89
500 0,12572 62,86
1.000 0,09838 98,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2734-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08281
  • Digi-Reel® ? : 475-2734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback