Add To Favorites
Product Overview
Digi-Key Part Number 475-1411-1-ND
Quantity Available 11.835
Can ship immediately
Manufacturer

Manufacturer Part Number

LG T671-K2N1-1-Z

Description LED GREEN CLEAR 2PLCC SMD
Expanded Description Green 570nm LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LG T671
Catalog Page 2646 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 22.25mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1411-1

19:46:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22900 2,29
25 0,18640 4,66
100 0,14910 14,91
250 0,12580 31,45
500 0,10718 53,59
1.000 0,08387 83,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1411-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07061
  • Digi-Reel® ? : 475-1411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback