Add To Favorites
Product Overview
Digi-Key Part Number 475-3115-1-ND
Quantity Available 7.423
Can ship immediately
Manufacturer

Manufacturer Part Number

LD CQ7P-2U3U-W5-1

Description LED OSLON SSL80 BLUE 450NM 2SMD
Expanded Description LED Lighting Color OSLON SSL® 80 Blue 450nm (439nm ~ 461nm) 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LD CQ7P-2U3U-W5-1
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON SSL® 80
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 450nm (439nm ~ 461nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test 565mW (500mW ~ 630mW)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.093" (2.35mm)
Thermal Resistance of Package 9.6°C/W
 
Associated Product
  • Photo Not Available
  • 804087
  • Bergquist
  • BRD STAR LED IMS OSRAM OSLAN SMD
  • Unit Price 0,64192
  • 804087B-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1

13:17:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31500 3,15
25 0,24200 6,05
100 0,15770 15,77
250 0,11568 28,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3115-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,08923
  • Digi-Reel® ? : 475-3115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback