Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-3093-6-ND
Quantity Available 1.870
Can ship immediately
Manufacturer

Manufacturer Part Number

LCW CRDP.PC-LQLS-5L7N-1-350-R18

Description LED OSLON NEU WHITE 4000K 2SMD
Expanded Description LED Lighting OSLON SSL® 150 White, Neutral 4000K 2.95V 350mA 150° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LCW CRDP.PC
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON SSL® 150
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 136 lm (121 lm ~ 150 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 132 lm/W
CRI (Color Rendering Index) 70
Current - Max 800mA
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.062" (1.58mm)
Thermal Resistance of Package 9.6°C/W
 
Associated Product
  • Photo Not Available
  • 804087
  • Bergquist
  • BRD STAR LED IMS OSRAM OSLAN SMD
  • Unit Price 0,64192
  • 804087B-ND
Additional Resources
Standard Package ? 1
Other Names 475-3093-6

04:53:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,83200 18,32
25 1,35960 33,99
100 1,18230 118,23
250 1,06400 266,00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback