Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number 475-3093-2-ND
Quantity Available 2.400
Can ship immediately
Manufacturer

Manufacturer Part Number

LCW CRDP.PC-LQLS-5L7N-1-350-R18

Description LED OSLON NEU WHITE 4000K 2SMD
Expanded Description LED Lighting OSLON SSL® 150 White, Neutral 4000K 2.95V 350mA 150° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LCW CRDP.PC
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON SSL® 150
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 136 lm (121 lm ~ 150 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 132 lm/W
CRI (Color Rendering Index) 70
Current - Max 800mA
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 9.6°C/W
 
Associated Product
Additional Resources
Standard Package ? 600
Other Names 475-3093-2
LCW CRDP.PC-LQLS-5L7N-1
LCW CRDP.PC-LQLS-5L7N-1-ND
LCWCRDP.PC-LQLS-5L7N-1
Q65111A2546

08:07:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
600 0,87418 524,51
1.200 0,75884 910,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback