Add To Favorites
Product Overview
Digi-Key Part Number 475-2696-1-ND
Quantity Available 930
Can ship immediately
Manufacturer

Manufacturer Part Number

LB A67C-Q2S1-35-Z

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LB A67C
Catalog Page 2648 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 157mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
Additional Resources
Standard Package ? 1
Other Names 475-2696-1

23:31:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,71600 7,16
25 0,55080 13,77
100 0,49580 49,58
250 0,44076 110,19
500 0,37462 187,31
1.000 0,36728 367,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2696-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,33389
  • Digi-Reel® ? : 475-2696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback