Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-1145-1-ND
Quantity Available 2.372
Can ship immediately
Manufacturer

Manufacturer Part Number

LA T776-R1S2-1-Z

Description LED AMBER CLEAR 2SMD
Expanded Description Amber 615nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LA T776
Catalog Page 2647 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 196mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 615nm
Wavelength - Peak 622nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1145-1

11:17:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28500 2,85
25 0,23240 5,81
100 0,18590 18,59
250 0,15688 39,22
500 0,13362 66,81
1.000 0,10458 104,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1145-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08803
  • Digi-Reel® ? : 475-1145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback