Add To Favorites
Product Overview
Digi-Key Part Number ED2977-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTYK44109030

Description CONN BARRIER STRIP 9CIRC 0.374"
Expanded Description 9 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTYK441xx030
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTYK44
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 9
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2977
OSTYK44109030-ND

06:06:50 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,52400 25,24
50 2,20900 110,45
100 2,10390 210,39
250 1,84088 460,22
500 1,78830 894,15
1.000 1,52531 1.525,31
2.500 1,42012 3.550,30
5.000 1,36752 6.837,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback