Add To Favorites
Product Overview
Digi-Key Part Number ED1589-ND
Quantity Available 1.066
Can ship immediately
Manufacturer

Manufacturer Part Number

ED793/2

Description TERMINAL BLOCK 5MM 2POS PCB
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ED793/X
Other Related Documents ED Part Number Breakdown
Catalog Page 328 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series ED793
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features High Wire Entry Level, Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass
Clamp Material - Plating Copper
Screw Material - Plating -
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ED1589
ED7932

15:53:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,51900 15,19
25 1,42640 35,66
50 1,36400 68,20
100 1,30210 130,21
250 1,17804 294,51
500 1,08506 542,53
1.000 0,93005 930,05
2.500 0,86804 2.170,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback