Add To Favorites
Product Overview
Digi-Key Part Number ED1511-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

ED550/12DS

Description TERMINAL BLOCK 3.5MM 12POS PCB
Expanded Description 12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ED550/XDS
Other Related Documents ED Part Number Breakdown
Catalog Page 328 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series ED550/DS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 12
Pitch 0.138" (3.50mm)
Mating Orientation Vertical with Board
Current 6A
Voltage 125V
Wire Gauge 16-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2
 
Additional Resources
Standard Package ? 100
Other Names ED1511
ED550/12
ED55012DS

04:19:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,83600 28,36
25 2,60040 65,01
50 2,48200 124,10
100 2,36390 236,39
250 2,06840 517,10
500 2,00930 1.004,65
1.000 1,71381 1.713,81
2.500 1,59562 3.989,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback