Add To Favorites
Product Overview
Digi-Key Part Number ED2224-ND
Quantity Available 1.040
Can ship immediately
Manufacturer

Manufacturer Part Number

ED500/7DS

Description TERMINAL BLOCK 5MM 7POS PCB
Expanded Description 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ED500/X, EDZ500/X
Other Related Documents ED Part Number Breakdown
Catalog Page 328 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series ED500/DS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.6
 
Additional Resources
Standard Package ? 50
Other Names ED2224
ED5007DS

09:21:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,57900 15,79
25 1,48280 37,07
50 1,41840 70,92
100 1,35400 135,40
250 1,22504 306,26
500 1,12832 564,16
1.000 0,96713 967,13
2.500 0,90265 2.256,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback