Add To Favorites
Product Overview
Digi-Key Part Number WPH4003-1EOS-ND
Quantity Available 339
Can ship immediately

Factory Stock ?: 1.020
Manufacturer

Manufacturer Part Number

WPH4003-1E

Description MOSFET N-CH 1700V 2.5A
Expanded Description N-Channel 1700V (1.7kV) 2.5A (Tc) 3W (Ta), 55W (Tc) Through Hole TO-3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets WPH4003
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C 2.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 850pF @ 30V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 3W (Ta), 55W (Tc)
Rds On (Max) @ Id, Vgs 10.5 Ohm @ 1.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-3PF
Package / Case TO-3P-3 Full Pack
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names WPH4003-1EOS

15:41:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,33300 43,33
100 3,55000 355,00
500 3,02206 1.511,03
1.000 2,54873 2.548,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback