Add To Favorites
Product Overview
Digi-Key Part Number UC3842BDR2GOSCT-ND
Quantity Available 4.350
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

UC3842BDR2G

Description IC REG CTRLR PWM CM 14-SOIC
Expanded Description Converter Offline Flyback Topology Up to 500kHz 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets UC384(2,3)B, UC284(2,3)B
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 16V
Voltage - Supply (Vcc/Vdd) 10 V ~ 30 V
Duty Cycle 96%
Frequency - Switching Up to 500kHz
Power (Watts) -
Fault Protection Current Limiting
Control Features Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UC3842BDR2GOSCT

22:30:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,45400 4,54
100 0,33870 33,87
500 0,26614 133,07
1.000 0,20564 205,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UC3842BDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 0,18204
  • Digi-Reel® ? : UC3842BDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.350 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : UC3842BDGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.686 - Immediate
    1.925 - Factory Stock ?
  • Unit Price: 0,60000
Send Feedback