Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TND315S-TL-2HOSCT-ND
Quantity Available 2.178
Can ship immediately
Manufacturer

Manufacturer Part Number

TND315S-TL-2H

Description IC DVR EXPD 25V 1A SOP8
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TND315S
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 6 Ohm LS, 8 Ohm HS
Current - Output / Channel -
Current - Peak Output 1A
Voltage - Supply 4.5 V ~ 25 V
Voltage - Load 4.5 V ~ 25 V
Operating Temperature -55°C ~ 150°C (TJ)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TND315S-TL-2HOSCT

03:38:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,10400 11,04
100 0,86100 86,10
500 0,71124 355,62
1.000 0,56152 561,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TND315S-TL-2HOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,50882
  • Digi-Reel® ? : TND315S-TL-2HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback