Add To Favorites
Product Overview
Digi-Key Part Number T2322BGOS-ND
Quantity Available 2.680
Can ship immediately
Manufacturer

Manufacturer Part Number

T2322BG

Description TRIAC SENS GATE 200V TO225AA
Expanded Description TRIAC Logic - Sensitive Gate 200V 2.5A Through Hole TO-225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets T2322B
T2322B-LF
PCN Assembly/Origin Assembly/Test Site Transfer 28/Jul/2016
PCN Other Acquisition Oct/2016
Catalog Page 1310 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 200V
Current - On State (It (RMS)) (Max) 2.5A
Voltage - Gate Trigger (Vgt) (Max) 2.2V
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 30mA
Configuration Single
Operating Temperature -40°C ~ 110°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
 
Additional Resources
Standard Package ? 500
Other Names T2322BGOS

22:42:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79800 7,98
100 0,62250 62,25
500 0,51424 257,12
1.000 0,40598 405,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback