Add To Favorites
Product Overview
Digi-Key Part Number STK672-440BN-EOS-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

STK672-440BN-E

Description IC MOTOR DRIVER PAR 19SIP
Expanded Description Unipolar Motor Driver Power MOSFET Parallel 19-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets STK672-440BN-E
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4, 1/8, 1/16
Applications General Purpose
Current - Output 3A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 0 V ~ 46 V
Operating Temperature 0°C ~ 105°C (TC)
Mounting Type Through Hole
Package / Case 19-SSIP Formed Leads
Supplier Device Package 19-SIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names STK672-440BN-EOS

11:04:51 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,67000 6,67
10 6,02200 60,22
100 4,98540 498,54
500 4,34124 2.170,62
1.000 3,78108 3.781,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback