Add To Favorites
Product Overview
Digi-Key Part Number SA15ARLGOSCT-ND
Quantity Available 3.743
Can ship immediately
Manufacturer

Manufacturer Part Number

SA15ARLG

Description TVS DIODE 15VWM 24.4VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SA5.0A Series
SA5.0A-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series MiniMosorb™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 20.6A
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names SA15ARLGOSCT

22:00:23 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36400 3,64
100 0,24770 24,77
500 0,18578 92,89
1.000 0,13935 139,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SA15AGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.016 - Immediate
  • Unit Price: 0,45000
  • Tape & Reel (TR) ? : SA15ARLGOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11649
Send Feedback