Add To Favorites
Product Overview
Digi-Key Part Number P6SMB56CAT3GOSCT-ND
Quantity Available 8.909
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

P6SMB56CAT3G

Description TVS DIODE 47.8VWM 77VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 47.8V
Voltage - Breakdown (Min) 53.2V
Voltage - Clamping (Max) @ Ipp 77V
Current - Peak Pulse (10/1000µs) 7.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 185pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB56CAT3GOSCT

16:41:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,40000 4,00
100 0,27270 27,27
500 0,20454 102,27
1.000 0,15340 153,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB56CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,13224
  • Digi-Reel® ? : P6SMB56CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.909 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback