Add To Favorites
Product Overview
Digi-Key Part Number P6SMB18CAT3GOSCT-ND
Quantity Available 8.489
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB18CAT3G

Description TVS DIODE 15.3VWM 25.2VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15.3V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 25.2V
Current - Peak Pulse (10/1000µs) 24A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 545pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6SMB18CALFCT-ND P6SMB18CA Littelfuse Inc. Cut Tape (CT) ? 6.418 - Immediate
0,44000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6SMB18CAT3GOSCT

13:41:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,37700 3,77
100 0,25690 25,69
500 0,19272 96,36
1.000 0,14454 144,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB18CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,12863
  • Digi-Reel® ? : P6SMB18CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.489 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback