Add To Favorites
Product Overview
Digi-Key Part Number P6SMB10AT3GOSCT-ND
Quantity Available 8.879
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

P6SMB10AT3G

Description TVS DIODE 8.55VWM 14.5VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 8.55V
Voltage - Breakdown (Min) 9.5V
Voltage - Clamping (Max) @ Ipp 14.5V
Current - Peak Pulse (10/1000µs) 41A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 1690pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB10AT3GOSCT

17:21:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29900 2,99
100 0,20380 20,38
500 0,15280 76,40
1.000 0,11459 114,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB10AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,10199
  • Digi-Reel® ? : P6SMB10AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.879 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback