Add To Favorites
Product Overview
Digi-Key Part Number P6SMB100AT3GOSCT-ND
Quantity Available 2.482
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB100AT3G

Description TVS DIODE 85.5VWM 137VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 85.5V
Voltage - Breakdown (Min) 95V
Voltage - Clamping (Max) @ Ipp 137V
Current - Peak Pulse (10/1000µs) 4.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 215pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB100AT3GOSCT

01:37:23 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31600 3,16
100 0,21550 21,55
500 0,16162 80,81
1.000 0,12121 121,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB100AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,10722
  • Digi-Reel® ? : P6SMB100AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback