Add To Favorites
Product Overview
Digi-Key Part Number NZ9F2V4ST5GOSCT-ND
Quantity Available 14.708
Can ship immediately

Factory Stock ?: 80.000
Manufacturer

Manufacturer Part Number

NZ9F2V4ST5G

Description DIODE ZENER 2.53V 200MW SOD923
Expanded Description Zener Diode 200mW ±4% Surface Mount SOD-923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NZ9F2V4ST5G, SZNZ9F2V4ST5G Series
PCN Design/Specification Copper Wire 19/May/2010
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2,53V
Tolerance ±4%
Power - Max 200mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Additional Resources
Standard Package ? 1
Other Names NZ9F2V4ST5GOSCT

16:03:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24100 2,41
100 0,12740 12,74
500 0,08386 41,93
1.000 0,05703 57,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NZ9F2V4ST5GOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
    80.000 - Factory Stock ?
  • Unit Price: 0,04342
  • Digi-Reel® ? : NZ9F2V4ST5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.708 - Immediate
    80.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback