Add To Favorites
Product Overview
Digi-Key Part Number NTMFS4939NT1GOSCT-ND
Quantity Available 4.038
Can ship immediately
Manufacturer

Manufacturer Part Number

NTMFS4939NT1G

Description MOSFET N-CH 30V 9.3A SO8FL
Expanded Description N-Channel 30V 9.3A (Ta), 53A (Tc) 920mW (Ta), 30W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets NTMFS4939N
Video File 5 Vgs MOSFET Evaluation Board - ONS321A5VGEVB
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9.3A (Ta), 53A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1954pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 920mW (Ta), 30W (Tc)
Rds On (Max) @ Id, Vgs 5.5 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Additional Resources
Standard Package ? 1
Other Names NTMFS4939NT1GOSCT

10:53:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,51100 5,11
100 0,39160 39,16
500 0,30964 154,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFS4939NT1GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24049
  • Digi-Reel® ? : NTMFS4939NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.038 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NTMFS4939NT3G-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20292
Send Feedback