Add To Favorites
Product Overview
Digi-Key Part Number NTMFS4841NT1GOSCT-ND
Quantity Available 24.629
Can ship immediately

Factory Stock ?: 16.500
Manufacturer

Manufacturer Part Number

NTMFS4841NT1G

Description MOSFET N-CH 30V 8.3A SO-8FL
Expanded Description N-Channel 30V 8.3A (Ta), 57A (Tc) 870mW (Ta), 41.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets NTMFS4841N
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8.3A (Ta), 57A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1436pF @ 12V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 870mW (Ta), 41.7W (Tc)
Rds On (Max) @ Id, Vgs 7 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Additional Resources
Standard Package ? 1
Other Names NTMFS4841NT1GOSCT

17:24:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58200 5,82
100 0,44560 44,56
500 0,35222 176,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFS4841NT1GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 24.000 - Immediate
    16.500 - Factory Stock ?
  • Unit Price: 0,27357
  • Digi-Reel® ? : NTMFS4841NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.629 - Immediate
    16.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback