Add To Favorites
Product Overview
Digi-Key Part Number NTD4809NT4GOSCT-ND
Quantity Available 5.087
Can ship immediately
Manufacturer

Manufacturer Part Number

NTD4809NT4G

Description MOSFET N-CH 30V 9.6A DPAK
Expanded Description N-Channel 30V 9.6A (Ta), 58A (Tc) 1.4W (Ta), 52W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets N(T,V)D4809N
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9.6A (Ta), 58A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 11.5V
Input Capacitance (Ciss) (Max) @ Vds 1456pF @ 12V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.4W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 9 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names NTD4809NT4GOSCT

06:11:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,52700 5,27
100 0,39360 39,36
500 0,30928 154,64
1.000 0,23899 238,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTD4809NT4GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,21156
  • Digi-Reel® ? : NTD4809NT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback