Add To Favorites
Product Overview
Digi-Key Part Number NTD110N02RT4GOSCT-ND
Quantity Available 3.685
Can ship immediately
Manufacturer

Manufacturer Part Number

NTD110N02RT4G

Description MOSFET N-CH 24V 12.5A DPAK
Expanded Description N-Channel 24V 12.5A (Ta), 110A (Tc) 1.5W (Ta), 110W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NTD110N02R, STD110N02R
PCN Assembly/Origin Qualification Assembly Test Site 20/Feb/2014
Catalog Page 1298 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 24V
Current - Continuous Drain (Id) @ 25°C 12.5A (Ta), 110A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 3440pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.5W (Ta), 110W (Tc)
Rds On (Max) @ Id, Vgs 4.6 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names NTD110N02RT4GOSCT

00:12:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93600 9,36
100 0,72990 72,99
500 0,60294 301,47
1.000 0,47600 476,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTD110N02RT4GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,43132
  • Digi-Reel® ? : NTD110N02RT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback