Add To Favorites
Product Overview
Digi-Key Part Number NLAST4599DTT1GOSCT-ND
Quantity Available 12.487
Can ship immediately
Manufacturer

Manufacturer Part Number

NLAST4599DTT1G

Description IC SWITCH SPDT 6TSOP
Expanded Description 1 Circuit IC Switch 2:1 25 Ohm 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NLAST4599
PCN Design/Specification Lead Frame Update 12/Mar/2015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 8ns
-3db Bandwidth 200MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 10pF, 10pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLAST4599DTT1GOSCT

09:51:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31500 3,15
100 0,21470 21,47
500 0,16100 80,50
1.000 0,12077 120,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAST4599DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10747
  • Digi-Reel® ? : NLAST4599DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback