Add To Favorites
Product Overview
Digi-Key Part Number NL17SZU04DFT2GOSDKR-ND
Quantity Available 11.386
Can ship immediately
Manufacturer

Manufacturer Part Number

NL17SZU04DFT2G

Description IC INVERTER SGL UNBUFFER SOT353
Expanded Description Inverter IC 1 Channel SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NL17SZU04
PCN Design/Specification SC88/A Copper Wire 17/Jun/2011
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 17SZU
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 16mA, 16mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 1
Other Names NL17SZU04DFT2GOSDKR

21:24:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26100 2,61
100 0,13860 13,86
500 0,09124 45,62
1.000 0,06204 62,04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback